There are no models available for this part yet.
Overview of CTVPS00RF-21-41AA by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1041AARQZ-REEL | Analog Devices | Power Supply Monitor & Load Sh | |
ADM1294-1AARUZ | Analog Devices | -48V POWER MONITOR | |
AD5541AACPZ-REEL7 | Analog Devices | 16bit, 2LSB, 2.7-5.5V with LDA |
Price & Stock for CTVPS00RF-21-41AA by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTVPS00RF-21-41AA-ND
|
DigiKey | CONN RCPT HSNG MALE 41POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
122 In Stock |
|
$35.9000 / $59.8300 | Buy Now |