Part Details for CTVPS00RF-25-24SC-LC by Amphenol Aerospace
Overview of CTVPS00RF-25-24SC-LC by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5024SCCZ-EPR7 | Analog Devices | 40GHz, Low Loss, Reflective, f | |
ADRF5024SCCZ-EP | Analog Devices | 40GHz, Low Loss, Reflective, f | |
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT |
Price & Stock for CTVPS00RF-25-24SC-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVPS00RF-25-24SC-LC-ND
|
DigiKey | CONN RCPT HSG FMALE 24POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$76.5100 / $127.5200 | Buy Now |