Part Details for CTVPS00RF-25-37PA by Amphenol Aerospace
Overview of CTVPS00RF-25-37PA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVPS00RF-25-37PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVPS00RF-25-37PA-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$110.9800 / $184.9600 | Buy Now |
DISTI #
AAOCTVPS00RF-25-37PA
|
Heilind Electronics | Americas - 0 in Stock |
|
$94.5381 / $118.9350 | Buy Now | |
DISTI #
AAOCTVPS00RF-25-37PA
|
Interstate Connecting Components | 0 |
|
$94.4587 / $118.8352 | Buy Now |