Part Details for CTVS06RF-13-35P by Amphenol Aerospace
Overview of CTVS06RF-13-35P by Amphenol Aerospace
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for CTVS06RF-13-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ7064
|
Newark | Plug |Amphenol Aerospace CTVS06RF-13-35P RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.0100 / $328.3900 | Buy Now |
DISTI #
96AJ1919
|
Newark | Mil Series Connector, 22 Contact(S), Aluminum Alloy, Male, Crimp Terminal, Plug |Amphenol Aerospace CTVS06RF-13-35P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0000 / $96.3400 | Buy Now |
DISTI #
CTVS06RF-13-35P-ND
|
DigiKey | CONN PLUG MALE 22POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
343 In Stock |
|
$65.5800 / $109.3000 | Buy Now |
DISTI #
3937-CTVS06RF-13-35P-ND
|
DigiKey | CONN PLUG MALE 22POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1178-CTVS06RF-13-35P-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$325.9320 | Buy Now |
DISTI #
AAOCTVS06RF-13-35P
|
Heilind Electronics | Americas - 88 in Stock |
|
$50.5662 / $63.6157 | Buy Now | |
|
Onlinecomponents.com | Connector Circular - Pin - 22 Position - Shell Size-Insert 13-35 - Crimp - Cable Mount - Orientation N. RoHS: Compliant |
95 Partner Stock |
|
$69.6500 / $76.6200 | Buy Now |
DISTI #
AAOCTVS06RF-13-35P
|
Interstate Connecting Components | 266 |
|
$50.5662 / $63.6157 | Buy Now | |
|
Master Electronics | Connector Circular - Pin - 22 Position - Shell Size-Insert 13-35 - Crimp - Cable Mount - Orientation N. RoHS: Compliant |
95 Partner Stock |
|
$69.6500 / $76.6200 | Buy Now |