Part Details for CTVS06RF-15-15PD-506 by Amphenol Corporation
Overview of CTVS06RF-15-15PD-506 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7202LA15PDGI | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
6168SA15PDG | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
6167SA15PDG | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM |
Price & Stock for CTVS06RF-15-15PD-506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVSRF1515PD5
|
Mouser Electronics | Circular MIL Spec Connector CTV 15C 14#20 1#16 PIN PLUG RoHS: Compliant | 0 |
|
$101.3700 / $118.8600 | Order Now |