Part Details for CTVS06RF-15-18P by Amphenol Corporation
Overview of CTVS06RF-15-18P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS06RF-15-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH CTVS06RF-15-1
|
Avnet Americas | Circular Connector, Tri-Start CTV, Straight Plug, 18 Contacts, Crimp Pin, Threaded, 15-18 - Bulk (Alt: APH CTVS06RF-15-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
48811345
|
Verical | Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 156 |
|
$50.6200 / $59.3600 | Buy Now |
DISTI #
APH CTVS06RF-15-1
|
Avnet Americas | Circular Connector, Tri-Start CTV, Straight Plug, 18 Contacts, Crimp Pin, Threaded, 15-18 - Bulk (Alt: APH CTVS06RF-15-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 13 |
|
$61.6300 / $80.0400 | Buy Now |
Part Details for CTVS06RF-15-18P
CTVS06RF-15-18P CAD Models
CTVS06RF-15-18P Part Data Attributes:
|
CTVS06RF-15-18P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-15-18P
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |