Part Details for CTVS06RF-25-35S-LC by Amphenol Corporation
Overview of CTVS06RF-25-35S-LC by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS06RF-25-35S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVS06RF-25-35S (L
|
Avnet Americas | Circular Connector, Tri-Start CTV, Straight Plug, 128 Contacts - Bulk (Alt: CTVS06RF-25-35S (L) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$235.4125 / $525.4500 | Buy Now |
DISTI #
APH CTVS06RF-25-3
|
Avnet Americas | Circular Connector, Tri-Start CTV, Straight Plug, 128 Contacts - Bulk (Alt: APH CTVS06RF-25-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTVS06RF2535SLC
|
Mouser Electronics | Circular MIL Spec Connector CTV 128C 128#22D SKT PLUG RoHS: Compliant | 10 |
|
$99.8300 / $117.0300 | Buy Now |
DISTI #
APH CTVS06RF-25-3
|
Avnet Americas | Circular Connector, Tri-Start CTV, Straight Plug, 128 Contacts - Bulk (Alt: APH CTVS06RF-25-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CTVS06RF-25-35S (L
|
Avnet Americas | Circular Connector, Tri-Start CTV, Straight Plug, 128 Contacts - Bulk (Alt: CTVS06RF-25-35S (L) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$235.4125 / $525.4500 | Buy Now |
Part Details for CTVS06RF-25-35S-LC
CTVS06RF-25-35S-LC CAD Models
CTVS06RF-25-35S-LC Part Data Attributes:
|
CTVS06RF-25-35S-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-25-35S-LC
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |