Part Details for CTVS06RF-25-61SA by Amphenol Corporation
Overview of CTVS06RF-25-61SA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V35761SA166BG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O | |
71V35761SA166BQGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O | |
71V35761SA183BQG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O |
Price & Stock for CTVS06RF-25-61SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS06RF-25-61SA
|
Mouser Electronics | Circular MIL Spec Connector CTV 61C 61#20 SKT PL RoHS: Compliant | 0 |
|
$157.0100 / $164.0900 | Order Now |
DISTI #
51383956
|
Verical | Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 90 |
|
$148.9076 | Buy Now |
DISTI #
CTVS06RF-25-61SA
|
PEI Genesis | CTV 61C 61#20 SKT PLUG Min Qty: 1 | 296 |
|
$103.1000 / $171.8300 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 33 |
|
$106.9200 / $138.8600 | Buy Now |
Part Details for CTVS06RF-25-61SA
CTVS06RF-25-61SA CAD Models
CTVS06RF-25-61SA Part Data Attributes
|
CTVS06RF-25-61SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-25-61SA
Amphenol Corporation
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |