Part Details for CTVS07RF-25-29PA by Amphenol Corporation
Overview of CTVS07RF-25-29PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R29PA5108N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Guide Pin Option,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R29PA5108N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, Right Angle, Press Fit Receptacle, Type A, 110 Signal Pins (with locating peg),without Shield and RoHS compatable |
Price & Stock for CTVS07RF-25-29PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS07RF-25-29PA
|
Mouser Electronics | Circular MIL Spec Connector CTV 29C 29#16 PIN J/N RECP RoHS: Compliant | 0 |
|
$203.5100 / $211.0800 | Order Now |
DISTI #
37766626
|
Verical | Conn Circular PIN 29 POS Crimp ST Jam Nut 29 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$197.8805 / $216.7266 | Buy Now |
DISTI #
CTVS07RF-25-29PA
|
PEI Genesis | CTV 29C 29#16 PIN J/N RECP Min Qty: 1 | 16 |
|
$210.5500 / $242.9400 | Buy Now |
Part Details for CTVS07RF-25-29PA
CTVS07RF-25-29PA CAD Models
CTVS07RF-25-29PA Part Data Attributes
|
CTVS07RF-25-29PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF-25-29PA
Amphenol Corporation
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |
Alternate Parts for CTVS07RF-25-29PA
This table gives cross-reference parts and alternative options found for CTVS07RF-25-29PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-25-29PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24C-J-29PA | MIL Series Connector, 29 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF-25-29PA vs D38999/24C-J-29PA |
D38999/24MJ29HA | MIL Series Connector, 29 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-25-29PA vs D38999/24MJ29HA |
TVS07RS25-29HA | MIL Series Connector | Amphenol Corporation | CTVS07RF-25-29PA vs TVS07RS25-29HA |
DTS24Z25-29HA | MIL Series Connector | TE Connectivity | CTVS07RF-25-29PA vs DTS24Z25-29HA |
D38999/24SJ29PA | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-25-29PA vs D38999/24SJ29PA |
D38999/24WJ-29PA | 29 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | CTVS07RF-25-29PA vs D38999/24WJ-29PA |
D38999/24FJ29PA | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-25-29PA vs D38999/24FJ29PA |
D38999/24ZJ29HA | MIL Series Connector | TE Connectivity | CTVS07RF-25-29PA vs D38999/24ZJ29HA |
ACT24JJ29PA | MIL Series Connector, 29 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF-25-29PA vs ACT24JJ29PA |
DTS24Y25-29PA | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | CTVS07RF-25-29PA vs DTS24Y25-29PA |