Part Details for CTX100-2P-R by Eaton Bussmann
Overview of CTX100-2P-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX100-2P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-4360-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 99.14UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1962 In Stock |
|
$2.6564 / $5.2200 | Buy Now |
|
Onlinecomponents.com |
710 In Stock |
|
$2.2400 / $3.2000 | Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 415 |
|
$1.5613 / $3.8080 | Buy Now |
DISTI #
000000000001603881
|
Sager | Coupled Inductors 99uH 0.62A 0.541ohms | 0 |
|
Buy Now | |
|
Chip1Cloud | INDUCT ARRAY 2 COIL 99.14UH SMD | 1489 |
|
RFQ | |
|
Master Electronics |
710 In Stock |
|
$2.2400 / $3.2000 | Buy Now |