Parametric results for: CTX100-2P-R under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: ctx1002pr
Select parts from the table below to compare.
Compare
Compare
CTX100-2P-R
Coiltronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR EAR99 8504.50.80.00
CTX100-2P-R
Eaton Electronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR EAR99 8504.50.80.00 Unknown
CTX100-2P-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 99.14 µH 541 mΩ 20 % YES 620 mA IRON POWER INDUCTOR 2 NO PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER e1 85 °C -40 °C 4 RECTANGULAR PACKAGE Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) ON CIRCLE ONE SURFACE EAR99 8504.50.80.00 ROHS COMPLIANT
CTX100-2P-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 99.14 µH 541 mΩ 20 % YES 100 kHz 620 mA IRON 3535 POWER INDUCTOR 2 NO PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER 85 °C -40 °C Rectangular 4 SMT TR, 13 Inch RECTANGULAR PACKAGE ON CIRCLE ONE SURFACE 5.97 mm 8.89 mm 8.89 mm EAR99 8504.50.80.00 ROHS COMPLIANT