Part Details for CTX16-18405-R by Eaton Corporation
Overview of CTX16-18405-R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-184-05L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-184-05L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
68418-405HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 10.16 mm (0.4 in.) Tail |
Price & Stock for CTX16-18405-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX16-18405-R
|
Avnet Americas | PFC Choke, 150 W, 3.2 A, 140 uH, 190 Milliohm - Bulk (Alt: CTX16-18405-R) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
704-CTX16-18405-R
|
Mouser Electronics | Coupled Inductors IND PFC 140uH @ 3.2A 2 WIRE HORZ THT RoHS: Compliant | 77 |
|
$7.9000 / $10.9500 | Buy Now |