Part Details for CTX16-18702-R by Eaton Bussmann
Overview of CTX16-18702-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX16-18702-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX16-18702-R-ND
|
DigiKey | FIXED IND 150UH 7.8A Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003492284
|
Sager | Power Inductors - SMD PFC 150uH @7.8A PEAK 2WIRE THT | 0 |
|
Buy Now |