Part Details for CTXL-TRH-W by Omega Engineering
Overview of CTXL-TRH-W by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDP50P564CTXLF | Amphenol Communications Solutions | DSUB DP R/A STB 50 PIN | |
DE09P564CTXLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 Way Pin Right Angle, with out bracket. | |
DEP09P565CTXLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 09 Way Pin Right Angle, without bracket. |
Price & Stock for CTXL-TRH-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5385
|
Newark | Universal Circular Chart Recorder, White, No. Of Channels:2 Channel, Bandwidth Min:-, Bandwidth Max:-, Accuracy:3%, Crest Factor:-, Resolution %:1%, External Height:335Mm, External Width:271Mm, External Depth:67Mm Rohs Compliant: No |Omega CTXL-TRH-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$1,983.9500 | Buy Now |
DISTI #
31AC5385
|
Avnet Americas | PORTABLE/WIRELESS UNIVERSAL CHART RECORDER - Bulk (Alt: 31AC5385) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 38 Partner Stock |
|
$1,983.9500 | Buy Now |
DISTI #
CTXL-TRH-W
|
Avnet Americas | PORTABLE/WIRELESS UNIVERSAL CHART RECORDER - Bulk (Alt: CTXL-TRH-W) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,983.9478 | Buy Now |