Part Details for CTXS-6603S by Sanken Electric Co Ltd
Overview of CTXS-6603S by Sanken Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTXS-6603S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-CTXS-6603S-ND
|
DigiKey | DIODE ARRAY GP 300V 60A TO247-3 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | RECTIFIER DIODE | 656 |
|
$1.7523 / $3.1860 | Buy Now |
Part Details for CTXS-6603S
CTXS-6603S CAD Models
CTXS-6603S Part Data Attributes
|
CTXS-6603S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CTXS-6603S
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 200 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CTXS-6603S
This table gives cross-reference parts and alternative options found for CTXS-6603S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTXS-6603S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSEC60-03AQ | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Littelfuse Inc | CTXS-6603S vs DSEC60-03AQ |
APT30D30BCTG | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247 | Microchip Technology Inc | CTXS-6603S vs APT30D30BCTG |
SML30SUZ03BC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247, | TT Electronics Resistors | CTXS-6603S vs SML30SUZ03BC |
SF305C | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | CTXS-6603S vs SF305C |
APT30D30BCTG | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Advanced Power Technology | CTXS-6603S vs APT30D30BCTG |
UG6005PTC0G | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | CTXS-6603S vs UG6005PTC0G |
SML30SUZ03BC | 30A, 300V, SILICON, RECTIFIER DIODE, TO-247 | TT Electronics Power and Hybrid / Semelab Limited | CTXS-6603S vs SML30SUZ03BC |
SML30SUZ03BCR3 | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247, | TT Electronics Resistors | CTXS-6603S vs SML30SUZ03BCR3 |
UG6005PTHC0G | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | CTXS-6603S vs UG6005PTHC0G |
FEP30FP | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Sensitron Semiconductors | CTXS-6603S vs FEP30FP |