Part Details for CTZ3E-20C-W1PF by Kyocera AVX Components
Overview of CTZ3E-20C-W1PF by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTZ3E-20C-W1PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTZ3E-20C-W1-PF
|
Avnet Abacus | Trimmer Capacitor, 4.5 pF to 20 pF, 25 V, +100%, 0%, Top Adjust, SMD (Alt: CTZ3E-20C-W1-PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |