Part Details for CTZ3E-40C-W1-PF by Kyocera AVX Components
Overview of CTZ3E-40C-W1-PF by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTZ3E-40C-W1-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C6003
|
Newark | Capacitor Trimmer 4.5Pf-40Pf, 25V, Smd +100 -0%, Full Reel, Minimum Trimmer Capacitance:4.5Pf, Maximum Trimmer Capacitance:40Pf, Voltage(Dc):25V, Capacitance Tolerance:0%, +100%, Capacitor Mounting:Surface Mount, Product Diameter:- Rohs Compliant: Yes |Kyocera Avx CTZ3E-40C-W1-PF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 379 |
|
RFQ | ||
|
Quest Components | VARIABLE CAPACITOR, CERAMIC, 25V, 100% +TOL, 0% -TOL, 4.5PF MIN, 40PF MAX, VERTICAL ADJUSTER, SURFACE MOUNT | 303 |
|
$0.7000 / $1.7500 | Buy Now |
DISTI #
CTZ3E-40C-W1-PF
|
Avnet Abacus | TRIMMER CAP 40pF 25V (Alt: CTZ3E-40C-W1-PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CTZ3E-40C-W1-PF
CTZ3E-40C-W1-PF CAD Models
CTZ3E-40C-W1-PF Part Data Attributes
|
CTZ3E-40C-W1-PF
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CTZ3E-40C-W1-PF
Kyocera AVX Components
CAPACITOR, VARIABLE, 25 V, 4.5 pF - 40 pF, VERTICAL ADJUSTER, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 4.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Manufacturer Series | CTZ3 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CTZ3 | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |