Part Details for CU-18422-B by BUD Industries Inc
Overview of CU-18422-B by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-18422-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9616
|
Newark | Utility Box Enclosure, Abs, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:26.92Mm, External Width - Metric:51.4Mm, External Depth - Metric:50Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-18422-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $5.2700 | Buy Now |
DISTI #
377-2275-ND
|
DigiKey | BOX ABS BLACK 2.02"L X 1.97"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
90 In Stock |
|
$2.6875 / $3.8000 | Buy Now |
DISTI #
563-CU-18422-B
|
Mouser Electronics | Enclosures, Boxes, & Cases Snap Utility Box Black (2 X 2 X 1.1 In) RoHS: Compliant | 0 |
|
$2.6800 / $3.8000 | Order Now |
DISTI #
70576460
|
RS | Snap Cover Utility Box, Black, Snap Utility Series | Bud Industries CU-18422-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8700 / $4.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | Black ABS Flange Mount Utility Box RoHS: Compliant | 0 |
|
$2.7900 / $4.2300 | Buy Now |
DISTI #
000000000005350911
|
Sager | Enclosures, Boxes, & Cases Snap Utility Box Black (2 X 2 X 1.1 In) Min Qty: 24 | 0 |
|
$2.7500 / $4.3000 | Buy Now |
DISTI #
10012650
|
TestEquity LLC | Bud Industries CU-18422-B Snap Utility Box, Black, 2x2x1.1 in, CU Snap Series | 0 |
|
$3.3100 | Buy Now |