Part Details for CU-18422-W by BUD Industries Inc
Overview of CU-18422-W by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-18422-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9617
|
Newark | Utility Box Enclosure, Abs, White, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:26.92Mm, External Width - Metric:51.4Mm, External Depth - Metric:50Mm, Ip Rating:-, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-18422-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$3.0800 / $5.2700 | Buy Now |
DISTI #
377-2287-ND
|
DigiKey | BOX ABS WHITE 2.02"L X 1.97"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$2.6875 / $3.8000 | Buy Now |
DISTI #
563-CU-18422-W
|
Mouser Electronics | Enclosures, Boxes, & Cases Snap Utility Box White (2 X 2 X 1.1 In) RoHS: Compliant | 0 |
|
$2.6800 / $3.8000 | Order Now |
DISTI #
70576472
|
RS | Snap Cover Utility Box, White, Snap Utility Series | Bud Industries CU-18422-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 / $4.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | Snap Utility Box - 1.972" L x 2.024" W x 1.063" H (50.10mm x 51.40mm x 27.00mm) - ABS - White. RoHS: Compliant | 51 Factory Stock |
|
$2.7900 / $4.2300 | Buy Now |
DISTI #
000000000005350912
|
Sager | Enclosures, Boxes, & Cases Snap Utility Box White (2 X 2 X 1.1 In) Min Qty: 24 | 51 |
|
$2.7500 / $4.3000 | Buy Now |
|
Master Electronics | Snap Utility Box - 1.972" L x 2.024" W x 1.063" H (50.10mm x 51.40mm x 27.00mm) - ABS - White. RoHS: Compliant | 51 Factory Stock |
|
$2.7900 / $4.2300 | Buy Now |
DISTI #
10012651
|
TestEquity LLC | Bud Industries CU-18422-W Snap Utility Box, White, 2x2x1.1 in, CU Snap Series | 51 |
|
$3.3100 | Buy Now |