Part Details for CU-1874-G by BUD Industries Inc
Overview of CU-1874-G by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-1874-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6533
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:49.53Mm, External Width - Metric:135Mm, External Depth - Metric:75Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-1874-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$2.4000 / $3.4300 | Buy Now |
DISTI #
377-1166-ND
|
DigiKey | BOX ABS GRAY 5.308"L X 2.942"W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
89 In Stock |
|
$2.3125 / $3.3000 | Buy Now |
DISTI #
563-CU-1874-G
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style F Plastic Utility Box (5.3 X 2.9 X 2 In) RoHS: Compliant | 94 |
|
$2.3100 / $3.2700 | Buy Now |
DISTI #
70149027
|
RS | Enclosure, ABS, UL94HB, Light Gray, 5.3 x 2.94 x 1.95, Utilibox Style F Series | Bud Industries CU-1874-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 25 |
|
$2.5000 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | Gray Acrylonitrile Butadiene Styrene Utility Box RoHS: Compliant | 977 Factory Stock |
|
$2.4000 / $3.6400 | Buy Now |
DISTI #
000000000002172633
|
Sager | Enclosures, Boxes, & Cases Utilibox Style F Plastic Utility Box (5.3 X 2.9 X 2 In) Min Qty: 50 | 977 |
|
$2.3000 / $3.7000 | Buy Now |
|
Master Electronics | Gray Acrylonitrile Butadiene Styrene Utility Box RoHS: Compliant | 977 Factory Stock |
|
$2.4000 / $3.6400 | Buy Now |
DISTI #
10012673
|
TestEquity LLC | Bud Industries CU-1874-G Utility Box, Style F, Plastic, 5.3x2.9x2 in, Utilibox Series | 977 |
|
$2.8500 | Buy Now |