Part Details for CU-18AFFM-LL7A02 by Amphenol LTW Technology
Overview of CU-18AFFM-LL7A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-18AFFM-LL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2634
|
Newark | Ceres, Middle Size, 2A, 18 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw CU-18AFFM-LL7A02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 / $28.9000 | Buy Now |
DISTI #
1754-CU-18AFFM-LL7A02-ND
|
DigiKey | CERES, MIDDLE SIZE, 2A, 18 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2190 | Buy Now |
DISTI #
71367230
|
RS | Connector, CircularMIDDLECABLE LOCK 18PIN F CONN F PIN | Amphenol LTW Technology CU-18AFFM-LL7A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$52.7500 | RFQ |
DISTI #
LTWCU-18AFFM-LL7A02
|
Heilind Electronics | CERES, MIDDLE SIZE, 2A, 18 PIN F, F, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6300 / $41.1100 | Buy Now |
DISTI #
LTWCU-18AFFM-LL7A02
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 2A, 18 PIN F, F, MOLDING, 2LOCK | 0 |
|
Buy Now |