Part Details for CU-18PMMS-SC7001 by Amphenol LTW Technology
Overview of CU-18PMMS-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-18PMMS-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4679
|
Newark | Ceres, Middle Size, Plastic, 2A, 18 Pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw CU-18PMMS-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $10.3000 | Buy Now |
DISTI #
1754-CU-18PMMS-SC7001-ND
|
DigiKey | CERES, MIDDLE SIZE, 2A, 18 PINS, Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1360 | Buy Now |
DISTI #
3937-CU-18PMMS-SC7001-1754-ND
|
DigiKey | CERES, MIDDLE SIZE, 2A, 18 PINS, Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$8.7454 / $13.2000 | Buy Now |
DISTI #
75403850
|
RS | Ceres, Middle Size, 2A, 18 Pins, Receptacle, Circular | Amphenol LTW Technology CU-18PMMS-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9200 / $9.3600 | RFQ |
DISTI #
LTWCU-18PMMS-SC7001
|
Heilind Electronics | CERES, MIDDLE SIZE, 2A, 18 PIN M, M, SOLDER, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8300 / $8.8200 | Buy Now |
DISTI #
LTWCU-18PMMS-SC7001
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 2A, 18 PIN M, M, SOLDER, SCREW | 0 |
|
Buy Now |