Part Details for CU-3282 by BUD Industries Inc
Overview of CU-3282 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-823MXB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
CMT3-28-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSS6132-823MXC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 |
Price & Stock for CU-3282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4542
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:60.2Mm, External Width - Metric:117Mm, External Depth - Metric:117Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-3282 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.0200 / $8.8600 | Buy Now |
DISTI #
377-1217-ND
|
DigiKey | BOX ABS BLACK 4.612"L X 4.612"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
68 In Stock |
|
$6.3750 / $9.0000 | Buy Now |
DISTI #
563-CU-3282
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style A Plastic Utility Box (4.6 X 4.6 X 2.4 In) RoHS: Compliant | 15 |
|
$6.3700 / $8.5000 | Buy Now |
DISTI #
70148653
|
RS | UtiliBox Desktop Enclosure, ABS, 4.6 x 4.6 x 2.37in, Style A Series | Bud Industries CU-3282 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$6.5200 / $8.6900 | Buy Now |
|
Future Electronics | UTILIBOX - STYLE "A"-TEX TOP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.6200 / $6.9500 | Buy Now |
|
Onlinecomponents.com | Black Thermoplastic Bracket Mount Utility Box - External 4.61 x 4.61 x 2.37 Inches - Internal 4.34 x 4.34 x 2.17 Inches RoHS: Compliant | 90 Factory Stock |
|
$6.7800 / $8.9800 | Buy Now |
DISTI #
000000000002172678
|
Sager | Enclosures, Boxes, & Cases Utilibox Style A Plastic Utility Box (4.6 X 4.6 X 2.4 In) Min Qty: 10 | 102 |
|
$6.4000 / $10.2000 | Buy Now |
|
Master Electronics | Black Thermoplastic Bracket Mount Utility Box - External 4.61 x 4.61 x 2.37 Inches - Internal 4.34 x 4.34 x 2.17 Inches RoHS: Compliant | 90 Factory Stock |
|
$6.7800 / $8.9800 | Buy Now |
DISTI #
10012734
|
TestEquity LLC | Bud Industries CU-3282 Utilibox, Style A, Plastic, 4.6x4.6x2.4 in | 102 |
|
$7.8500 | Buy Now |