Part Details for CU-3284-MB by BUD Industries Inc
Overview of CU-3284-MB by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-3284-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4544
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:60.2Mm, External Width - Metric:117Mm, External Depth - Metric:193Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-3284-MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 442 |
|
$13.6600 / $16.8500 | Buy Now |
DISTI #
CU-3284-MB-ND
|
DigiKey | BOX ABS BLACK 7.612"L X 4.612"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2000 | Buy Now |
DISTI #
563-CU-3284-MB
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style A Plastic Utility Box with Mounting Flanges (7.6 X 4.6 X 2.4 In) RoHS: Compliant | 4 |
|
$13.1300 / $16.2000 | Buy Now |
DISTI #
70147641
|
RS | UtiliBox Flanged Enclosure, Panel Mount, ABS, 7.6 x 4.6 x 2.37in, Style A Series | Bud Industries CU-3284-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 621 |
|
$11.7300 / $16.5200 | Buy Now |
|
Future Electronics | Black ABS 7.612 x 4.512 x 2.356 inch Style "A" Mounting Flange Utilibox RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$13.8400 / $14.5300 | Buy Now |
|
Onlinecomponents.com | Black Thermoplastic Bracket Mount Utility Box RoHS: Compliant |
103 In Stock 442 Factory Stock |
|
$11.0500 / $13.8500 | Buy Now |
DISTI #
000000000002172683
|
Sager | Enclosures, Boxes, & Cases Utilibox Style A Plastic Utility Box with Mounting Flanges (7.6 X 4.6 X 2.4 In) Min Qty: 1 | 442 |
|
$11.4400 / $14.7600 | Buy Now |
|
Master Electronics | Black Thermoplastic Bracket Mount Utility Box RoHS: Compliant |
103 In Stock 442 Factory Stock |
|
$11.0500 / $13.8500 | Buy Now |
DISTI #
10012739
|
TestEquity LLC | Bud Industries CU-3284-MB Utilibox, Style A, Flanges, Plastic, 7.6x4.6x2.4 in | 442 |
|
$14.0800 | Buy Now |