Part Details for CU-3284 by BUD Industries Inc
Overview of CU-3284 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-3284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5463
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:60.2Mm, External Width - Metric:117Mm, External Depth - Metric:193Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-3284 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$9.6100 / $11.7300 | Buy Now |
DISTI #
377-1219-ND
|
DigiKey | BOX ABS BLACK 7.612"L X 4.612"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
79 In Stock |
|
$8.8125 / $12.5000 | Buy Now |
DISTI #
563-CU-3284
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style A Plastic Utility Box (7.6 X 4.6 X 2.4 In) RoHS: Compliant | 23 |
|
$8.8100 / $11.3400 | Buy Now |
DISTI #
70148654
|
RS | UtiliBox Desktop Enclosure, ABS, 7.6 x 4.6 x 2.37in, Style A Series | Bud Industries CU-3284 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$8.8600 / $11.5100 | Buy Now |
|
Future Electronics | Black ABS 7.612 x 4.512 x 2.356 inch Style "A" Utilibox RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.0700 / $10.5800 | Buy Now |
|
Onlinecomponents.com | Black Thermoplastic Bracket Mount Utility Box RoHS: Compliant |
1 In Stock 770 Factory Stock |
|
$8.5100 / $12.5600 | Buy Now |
DISTI #
000000000002172682
|
Sager | Enclosures, Boxes, & Cases Utilibox Style A Plastic Utility Box (7.6 X 4.6 X 2.4 In) Min Qty: 10 | 770 |
|
$8.8000 / $14.1000 | Buy Now |
DISTI #
4552787
|
element14 Asia-Pacific | ENCLOSURE, UTILITY, PLASTIC, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$9.3131 / $12.5716 | Buy Now |
DISTI #
4552787
|
Farnell | ENCLOSURE, UTILITY, PLASTIC, BLACK RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 37 |
|
$10.3775 / $13.2373 | Buy Now |
|
Master Electronics | Black Thermoplastic Bracket Mount Utility Box RoHS: Compliant |
1 In Stock 770 Factory Stock |
|
$8.5100 / $12.5600 | Buy Now |