There are no models available for this part yet.
Overview of CU-387 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CU-387 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M4548
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:46.74Mm, External Width - Metric:110Mm, External Depth - Metric:142Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-387 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$6.1700 / $7.9800 | Buy Now | |
DISTI #
377-1168-ND
|
DigiKey | BOX ABS BLACK 5.594"L X 4.344"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
316 In Stock |
|
$5.9375 / $8.4000 | Buy Now | |
DISTI #
563-CU-387
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style G Plastic Utility Box (5.6 X 4.3 X 1.8 In) RoHS: Compliant | 280 |
|
$5.9300 / $7.7000 | Buy Now | |
DISTI #
70148336
|
RS | Enclosure, Desktop, ABS, 5.59 x 4.34 x 1.84in, Style G Series | Bud Industries CU-387 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2100 / $7.7700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.3400 | Buy Now | ||
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Utility Box - External 5.59 x 4.34 x 1.84 Inches - Internal 5.32 x 4.07 x 1.66 Inches RoHS: Compliant | 131 Factory Stock |
|
$6.1600 / $9.3500 | Buy Now | ||
DISTI #
000000000002172692
|
Sager | Enclosures, Boxes, & Cases Utilibox Style G Plastic Utility Box (5.6 X 4.3 X 1.8 In) Min Qty: 11 | 136 |
|
$5.9500 / $9.5000 | Buy Now | |
Master Electronics | Black Acrylonitrile Butadiene Styrene Utility Box - External 5.59 x 4.34 x 1.84 Inches - Internal 5.32 x 4.07 x 1.66 Inches RoHS: Compliant | 131 Factory Stock |
|
$6.1600 / $9.3500 | Buy Now | ||
DISTI #
10012752
|
TestEquity LLC | Bud Industries CU-387 Utility Box, Style G, Plastic, 5.6x4.3x1.8 in, Utilibox Series | 131 |
|
$7.3100 | Buy Now |