Part Details for CU-4470-B by BUD Industries Inc
Overview of CU-4470-B by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-4470-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5012
|
Newark | Enclosure, Box, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:31.75Mm, External Width - Metric:51Mm, External Depth - Metric:51Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-4470-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$12.4800 / $16.6400 | Buy Now |
DISTI #
377-1473-ND
|
DigiKey | BOX ALUM BLACK 2"L X 2"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$11.3125 / $16.0000 | Buy Now |
DISTI #
563-CU-4470-B
|
Mouser Electronics | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box with Mounting Bracket Black (2 X 1.3 X 2 In) RoHS: Compliant | 5 |
|
$11.3100 / $16.0000 | Buy Now |
DISTI #
70147533
|
RS | Enclosure, Flanged, Aluminum, Die Cast, Black,3.625x1.5x1.218 In, Econobox Series | Bud Industries CU-4470-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5000 / $17.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.0700 | Buy Now |
|
Onlinecomponents.com | Black Die Cast Aluminum Bracket Mount Box RoHS: Compliant | 6 Factory Stock |
|
$12.0300 / $15.9300 | Buy Now |
|
Master Electronics | Black Die Cast Aluminum Bracket Mount Box RoHS: Compliant | 6 Factory Stock |
|
$12.0300 / $15.9300 | Buy Now |
DISTI #
10012769
|
TestEquity LLC | Bud Industries CU-4470-B Die Cast Box, Bracket, Aluminum, Black, 2x1.3x2in, Econobox Series | 6 |
|
$13.9200 | Buy Now |