Part Details for CU-5472-B by BUD Industries Inc
Overview of CU-5472-B by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-5472-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98J0027
|
Newark | Enclosure, Box, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:59.2Mm, External Width - Metric:80Mm, External Depth - Metric:121Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-5472-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$13.2100 / $17.5700 | Buy Now |
DISTI #
377-2007-ND
|
DigiKey | BOX ALUM BLACK 4.75"L X 3.15"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$11.9375 / $16.9000 | Buy Now |
DISTI #
563-CU-5472-B
|
Mouser Electronics | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box , Bracket and Cover Black (4.8 X 3.2 X 2.3 In) RoHS: Compliant | 4 |
|
$11.9300 / $16.8900 | Buy Now |
DISTI #
70147623
|
RS | Enclosure, Flanged, Aluminum, Die Cast, Black,4.75x3.15x2.33 In, Econobox Series | Bud Industries CU-5472-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4200 / $19.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.7400 | Buy Now |
|
Onlinecomponents.com | Black Die Cast Aluminum Box RoHS: Compliant | 127 Factory Stock |
|
$12.7000 / $16.8100 | Buy Now |
DISTI #
000000000002172765
|
Sager | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box , Bracket and Cover Black (4.8 X 3.2 X 2.3 In) Min Qty: 6 | 127 |
|
$11.9500 / $19.1000 | Buy Now |
|
Master Electronics | Black Die Cast Aluminum Box RoHS: Compliant | 127 Factory Stock |
|
$12.7000 / $16.8100 | Buy Now |
DISTI #
10012825
|
TestEquity LLC | Bud Industries CU-5472-B Die Cast Box, Bracket Cover, Aluminum, Black, 4.8x3.2x2.3 in, Econobox Series | 127 |
|
$14.6900 | Buy Now |