Part Details for CU-5475-B by BUD Industries Inc
Overview of CU-5475-B by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-5475-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98J0030
|
Newark | Enclosure, Box, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:95.3Mm, External Width - Metric:121Mm, External Depth - Metric:121Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-5475-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$23.5000 / $30.7600 | Buy Now |
DISTI #
377-2010-ND
|
DigiKey | BOX ALUM BLACK 4.75"L X 4.75"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$21.2500 / $30.1000 | Buy Now |
DISTI #
563-CU-5475-B
|
Mouser Electronics | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box, Bracket and Cover Black (4.8 X 4.8 X 3.8 In) RoHS: Compliant | 0 |
|
$21.2500 / $29.5800 | Order Now |
DISTI #
70147629
|
RS | Enclosure, Flanged, Aluminum, Die Cast, Black,4.75x4.75x3.75 In, Econobox Series | Bud Industries CU-5475-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9700 / $32.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.6700 | Buy Now |
|
Onlinecomponents.com | Black Die Cast Aluminum Box RoHS: Compliant | 130 Factory Stock |
|
$22.6100 / $29.9300 | Buy Now |
DISTI #
000000000002172771
|
Sager | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box, Bracket and Cover Black (4.8 X 4.8 X 3.8 In) Min Qty: 3 | 130 |
|
$21.2500 / $34.0000 | Buy Now |
|
Master Electronics | Black Die Cast Aluminum Box RoHS: Compliant | 130 Factory Stock |
|
$22.6100 / $29.9300 | Buy Now |
DISTI #
10012831
|
TestEquity LLC | Bud Industries CU-5475-B Die Cast Box, Bracket Cover, Aluminum, Black, 4.8x4.8x3.8 in, Econobox Series | 130 |
|
$26.1500 | Buy Now |