Part Details for CU02CGR50A25AH-KA by Kyocera AVX Components
Overview of CU02CGR50A25AH-KA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU02CGR50A25AH-KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CU02CGR50A25AH-KA
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.5 pF, 25 V, ± 0.05 pF, C0G (NP0), 01005 [0402 Metric] (Alt: CU02CGR50A25AH-KA) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |