Part Details for CU1031 by Ohmite Mfg Co
Overview of CU1031 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU1031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 10K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$24.0000 | Buy Now |
Part Details for CU1031
CU1031 CAD Models
CU1031 Part Data Attributes
|
CU1031
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CU1031
Ohmite Mfg Co
Potentiometer, Carbon Composition, 2W, 10000ohm, 500V
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
Construction | Covered | |
Manufacturer Series | CU | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 29.4 mm | |
Package Length | 15.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 312 deg | |
Series | CU | |
Technology | CARBON COMPOSITION | |
Working Voltage | 500 V |