Part Details for CU1541 by Ohmite Mfg Co
Overview of CU1541 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU1541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7382
|
Newark | Res Pot 150K Ohm 2W/Ohmite Manufacturing |Ohmite CU1541 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$10.4300 / $14.9700 | Buy Now |
|
Onlinecomponents.com | Res POT 150K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount |
233 Partner Stock |
|
$12.2200 / $16.9600 | Buy Now |
|
Quest Components | Resistor, Carbon, 150K Ohm, 500V | 6 |
|
$11.5088 / $15.3450 | Buy Now |
|
Master Electronics | Res POT 150K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount |
233 Partner Stock |
|
$12.2200 / $16.9600 | Buy Now |
Part Details for CU1541
CU1541 CAD Models
CU1541 Part Data Attributes
|
CU1541
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CU1541
Ohmite Mfg Co
Potentiometer, Carbon Composition, 2W, 150000ohm, 500V
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Covered | |
Manufacturer Series | CU | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 29.4 mm | |
Package Length | 15.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 150000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 312 deg | |
Series | CU | |
Technology | CARBON COMPOSITION | |
Working Voltage | 500 V |