Part Details for CUA-41-71049 by TE Connectivity
Overview of CUA-41-71049 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AC-2B2-33S77.104900 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for CUA-41-71049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1283
|
Newark | Cua-41-71049=Time Delay Rel |Potter&brumfield Te Connectivity CUA-41-71049 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Time Delay Relay 10A DPDT(38.89x35.71x55.55)mm Plain Case |
6 Partner Stock |
|
$405.9600 / $419.2200 | Buy Now |
|
Master Electronics | Time Delay Relay 10A DPDT(38.89x35.71x55.55)mm Plain Case |
6 Partner Stock |
|
$405.9600 / $419.2200 | Buy Now |