Part Details for CUB4I010 by Red Lion Controls
Overview of CUB4I010 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUB4I010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2593
|
Newark | Dc Current Meter, 85Vac To 250Vac, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Current, Meter Range:-, Digit Height:15.2Mm, Panel Cutout Height:33Mm, Panel Cutout Width:68Mm, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac Rohs Compliant: Yes |Red Lion Controls CUB4I010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.0000 | Buy Now |
DISTI #
70030793
|
RS | LCD Digital Panel Ammeter 3.5-Digits DC+/-0.1 % 0degC to +60degC, 68 x 33 mm | Red Lion Controls CUB4I010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 |
|
$194.7500 / $205.0000 | Buy Now |
|
Neutron USA | CUB4 CURRENT METER, GREEN | 4 |
|
$344.3700 | Buy Now |