There are no models available for this part yet.
Overview of CUB4L020 by Red Lion Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CUB4L020 by Red Lion Controls
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46M3293
|
Newark | Counter, Led, 6 Digit, 85Vac To 250Vac, No. Of Digits/Alpha:6, Digit Height:12.2Mm, Supply Voltage Min:9Vdc, Supply Voltage Max:28Vdc, Panel Cutout Height:33Mm, Panel Cutout Width:68Mm, Operating Temperature Min:0°C Rohs Compliant: Yes |Red Lion Controls CUB4L020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$161.0000 | Buy Now | |
DISTI #
RLC154-ND
|
DigiKey | COUNTER LCD 6 CHAR 3.6V PANEL MT Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$161.0000 / $163.4200 | Buy Now | |
DISTI #
70031174
|
RS | CUB4 6-Digit Panel Meter w/Red LED Backlit, 39 mm x 75 mm, NEMA 4X/IP65 | Red Lion Controls CUB4L020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 |
|
$133.3500 / $166.6900 | Buy Now | |
Neutron USA | CUB 4L BACKLIGHT, RED | 50 |
|
$249.0100 | Buy Now |
CAD Models for CUB4L020 by Red Lion Controls
Part Data Attributes for CUB4L020 by Red Lion Controls
CUB4L020
Red Lion Controls
|
|
---|---|
Samacsys Manufacturer
|
Red Lion Controls
|
Want to compare parts?
-
CUB4L020Red Lion ControlsVS
-