Part Details for CUB4V000 by Red Lion Controls
Overview of CUB4V000 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUB4V000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLC4V0-ND
|
DigiKey | VOLTMETER 199.9VDC LCD PANEL MT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$180.0000 / $182.7100 | Buy Now |
DISTI #
70031213
|
RS | CUB4 3.5-Digit DC Volt Meter w/ Reflective Display,39 mm x 75 mm, NEMA 4X/IP65 | Red Lion Controls CUB4V000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 |
|
$177.0500 / $186.3600 | Buy Now |
|
Neutron USA | CUB4 VOLT METER, REFL | 5 |
|
$299.9800 | Buy Now |
Part Details for CUB4V000
CUB4V000 CAD Models
CUB4V000 Part Data Attributes:
|
CUB4V000
Red Lion Controls
Buy Now
|
Compare Parts:
CUB4V000
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |