Part Details for CUC-IND-C1ZNI-T/R4IE8 by Phoenix Contact
Overview of CUC-IND-C1ZNI-T/R4IE8 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CUC-IND-C1ZNI-T/R4IE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 26- 24 - cable outlet: angled |
20 In Stock |
|
$27.4300 / $34.7800 | Buy Now |
DISTI #
73541445
|
Verical | Conn RJ-45 PL 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 5 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$38.2837 / $43.6386 | Buy Now |
DISTI #
1421877
|
TTI | Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-TR4IE8 AWG26-24 ANG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$25.8100 / $32.2800 | Buy Now |
|
Master Electronics | RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 26- 24 - cable outlet: angled |
20 In Stock |
|
$27.4300 / $34.7800 | Buy Now |
Part Details for CUC-IND-C1ZNI-T/R4IE8
CUC-IND-C1ZNI-T/R4IE8 CAD Models
CUC-IND-C1ZNI-T/R4IE8 Part Data Attributes:
|
CUC-IND-C1ZNI-T/R4IE8
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
CUC-IND-C1ZNI-T/R4IE8
Phoenix Contact
TELECOM AND DATACOM CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |