Part Details for CUCFS10B1 by Panduit Corp
Overview of CUCFS10B1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUCFS10B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9358
|
Newark | Cabinet To Floor Sealing For 1000Mm Cabi |Panduit CUCFS10B1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.2300 / $109.6000 | Buy Now |
DISTI #
CUCFS10B1-ND
|
DigiKey | CABINET TO FLOOR SEALING FOR 100 Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.8310 | Buy Now |
DISTI #
CUCFS10B1
|
Avnet Americas | Net-Contain Cabinet to Floor Seal for 1000 mm Wide Cabinet - Bulk (Alt: CUCFS10B1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$95.8200 | Buy Now |
DISTI #
644-CUCFS10B1
|
Mouser Electronics | Wire Ducting & Raceways Cabinet to Floor Sealing for 1000mm Cabi RoHS: Compliant | 0 |
|
$102.8200 / $102.8300 | Order Now |
DISTI #
PANCUCFS10B1
|
Heilind Electronics | CABINET TO FLOOR SEALING FOR 1000MM CABI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.8200 / $111.7600 | Buy Now |
DISTI #
000000000005404212
|
Sager | Wire Ducting & Raceways Cabinet to Floor Sealing for 1000mm Cabi Min Qty: 10 | 0 |
|
$104.4400 / $105.7300 | Buy Now |