Part Details for CUD10-02 by Central Semiconductor Corp
Overview of CUD10-02 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUD10-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$13.1250 / $14.0625 | Buy Now |
Part Details for CUD10-02
CUD10-02 CAD Models
CUD10-02 Part Data Attributes
|
CUD10-02
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CUD10-02
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CUD10-02
This table gives cross-reference parts and alternative options found for CUD10-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUD10-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD10200CT-TP | Rectifier Diode, | Micro Commercial Components | CUD10-02 vs MBRD10200CT-TP |
CUD10-02PBFREE | Rectifier Diode, | Central Semiconductor Corp | CUD10-02 vs CUD10-02PBFREE |
SBYV28-50-E3/73 | DIODE 3.5 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | CUD10-02 vs SBYV28-50-E3/73 |
SBYV28-50-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | CUD10-02 vs SBYV28-50-E3/73 |
SBYV28-50-E3/54 | DIODE 3.5 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | CUD10-02 vs SBYV28-50-E3/54 |
SBYV28-50-E3 | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 50V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Vishay Intertechnologies | CUD10-02 vs SBYV28-50-E3 |
SBYV28-50-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | CUD10-02 vs SBYV28-50-E3/54 |