Part Details for CUF-42-70120 by TE Connectivity
Overview of CUF-42-70120 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUF-42-70120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6957
|
Newark | Cuf-42-70120=Time Delay Rel |Potter&brumfield Te Connectivity CUF-42-70120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | ON-DELAY RELAY, 2 FORM C, DPDT, MOMENTARY, 3000MW (COIL), 10A (CONTACT), 30VDC (CONTACT), 1S ADJ MIN, 120S ADJ MAX, AC INPUT, AC/DC OUTPUT, SOCKET MOU | 1 |
|
$170.0000 | Buy Now |
Part Details for CUF-42-70120
CUF-42-70120 CAD Models
CUF-42-70120 Part Data Attributes:
|
CUF-42-70120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CUF-42-70120
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 3000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 1-120s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Adjustable Time Delay-Max | 120 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 35.7 mm | |
Body Height | 48.4 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.025 A | |
Coil Operate Voltage(AC) | 105 V | |
Coil Power | 3000 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 11 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Release Time | 150 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Length | 0.007000254000508002 inch | |
Termination Type | SNAP-ON |