-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUHS10F60H3FCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A US2H Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14978 In Stock |
|
$0.0488 / $0.3600 | Buy Now |
DISTI #
CUHS10F60,H3F
|
Avnet Americas | Diode Schottky Single 60V 1A 2-Pin US2H - Tape and Reel (Alt: CUHS10F60,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 / $0.0597 | Buy Now |
DISTI #
757-CUHS10F60H3F
|
Mouser Electronics | Schottky Diodes & Rectifiers Sml-Signal Schottky 1A 60V 130pF RoHS: Compliant | 8660 |
|
$0.0480 / $0.2900 | Buy Now |
DISTI #
C1S751201184054
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 7 |
|
$0.0811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUHS10F60,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUHS10F60,H3F
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |