-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CUHS15S40H3FCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1.5A US2H Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5741 In Stock |
|
$0.0537 / $0.3800 | Buy Now |
DISTI #
CUHS15S40,H3F
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: CUHS15S40,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0658 | Buy Now |
DISTI #
757-CUHS15S40,H3F
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SINGLE 40V RoHS: Compliant | 5921 |
|
$0.0530 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUHS15S40,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUHS15S40,H3F
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |