Part Details for CUHS15S60,H3F by Toshiba America Electronic Components
Overview of CUHS15S60,H3F by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUHS15S60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1.5 A, US2H |
Price & Stock for CUHS15S60,H3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CUHS15S60,H3FCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1.5A US2H Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2898 In Stock |
|
$0.0550 / $0.3900 | Buy Now |
DISTI #
CUHS15S60,H3F
|
Avnet Americas | Diode Small Signal Schottky 60V 1.5A 2-Pin SOD-323HE - Tape and Reel (Alt: CUHS15S60,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0673 | Buy Now |
DISTI #
757-CUHS15S60H3F
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTKY VR:60V, IO:1.5A RoHS: Compliant | 5566 |
|
$0.0550 / $0.3900 | Buy Now |
DISTI #
C1S751201420770
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 2900 |
|
$0.0522 | Buy Now |
Part Details for CUHS15S60,H3F
CUHS15S60,H3F CAD Models
CUHS15S60,H3F Part Data Attributes
|
CUHS15S60,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUHS15S60,H3F
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |