-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CUHZ5V6H3FCT-ND
|
DigiKey | 5.6 V ZENER DIODE, SOD-323HE Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
19872 In Stock |
|
$0.0701 / $0.4400 | Buy Now |
DISTI #
CUHZ5V6,H3F
|
Avnet Americas | Diode Zener Single 5.6V 1200mW 2-Pin SOD-323HE - Tape and Reel (Alt: CUHZ5V6,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0798 / $0.1017 | Buy Now |
DISTI #
757-CUHZ5V6H3F
|
Mouser Electronics | Zener Diodes 5.6 V Zener Diode, SOD-323HE(US2H) Pd(max):1.2V RoHS: Compliant | 5326 |
|
$0.0690 / $0.4400 | Buy Now |
DISTI #
CUHZ5V6,H3F
|
Avnet Americas | Diode Zener Single 5.6V 1200mW 2-Pin SOD-323HE - Tape and Reel (Alt: CUHZ5V6,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0798 / $0.1017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUHZ5V6,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUHZ5V6,H3F
Toshiba America Electronic Components
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |