Part Details for CURA105-HF by Comchip Technology Corporation Ltd
Overview of CURA105-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CURA105-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CURA105-HFTR-ND
|
DigiKey | DIODE ULTRA FAST RECT 600V 1A DO Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0720 / $0.1008 | Buy Now |
DISTI #
750-CURA105-HF
|
Mouser Electronics | Rectifiers DIODE ULTRA FAST RECT 600V 1A DO214AC SMA RoHS: Compliant | 0 |
|
$0.0710 / $0.4700 | Order Now |
|
NAC | Rectifier Diode, 1 Element, 1A, 600V V(RRM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0804 / $0.1995 | Buy Now |
Part Details for CURA105-HF
CURA105-HF CAD Models
CURA105-HF Part Data Attributes:
|
CURA105-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CURA105-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CURA105-HF
This table gives cross-reference parts and alternative options found for CURA105-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CURA105-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4005-MH | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | CURA105-HF vs FM4005-MH |
ES1JLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CURA105-HF vs ES1JLH |
GS1JAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CURA105-HF vs GS1JAFC_R1_00001 |
S1JFLRVG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | CURA105-HF vs S1JFLRVG |
RS1JALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | CURA105-HF vs RS1JALH |
FM4937L-T | Rectifier Diode, | Rectron Semiconductor | CURA105-HF vs FM4937L-T |
UF1JLWHRVG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | CURA105-HF vs UF1JLWHRVG |
HS1JLRQG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CURA105-HF vs HS1JLRQG |
CMR1-06MPBFREE | Rectifier Diode, | Central Semiconductor Corp | CURA105-HF vs CMR1-06MPBFREE |
US1JFL | Rectifier Diode, | Rectron Semiconductor | CURA105-HF vs US1JFL |