Part Details for CURB202-G by Comchip Technology Corporation Ltd
Overview of CURB202-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CURB202-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CURB202-G-ND
|
DigiKey | DIODE GEN PURP 100V 2A DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1103 / $0.1381 | Buy Now |
DISTI #
750-CURB202-G
|
Mouser Electronics | Rectifiers 100V, 2A RoHS: Compliant | 0 |
|
$0.1100 / $0.1320 | Order Now |
|
NAC | Rectifier Diode, 1 Element, 2A, 100V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1190 / $0.2900 | Buy Now |
Part Details for CURB202-G
CURB202-G CAD Models
CURB202-G Part Data Attributes
|
CURB202-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CURB202-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 2A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CURB202-G
This table gives cross-reference parts and alternative options found for CURB202-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CURB202-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS210LRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CURB202-G vs SS210LRHG |
FS210WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Fagor Electrónica | CURB202-G vs FS210WHE3TRTB |
ES2BAF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CURB202-G vs ES2BAF5 |
SS210AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CURB202-G vs SS210AF6 |
FR202W-W | Rectifier Diode, | Rectron Semiconductor | CURB202-G vs FR202W-W |
SS210FL-TP | Rectifier Diode, | Micro Commercial Components | CURB202-G vs SS210FL-TP |
ER2B-L-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB-2 | Micro Commercial Components | CURB202-G vs ER2B-L-TP |
ES2BAF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CURB202-G vs ES2BAF2 |
F2BFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CURB202-G vs F2BFF3 |
US2BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CURB202-G vs US2BB-HF |