Part Details for CURC301-G by Comchip Technology Corporation Ltd
Overview of CURC301-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CURC301-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CURC301-G-ND
|
DigiKey | DIODE GEN PURP 50V 3A DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 / $0.2159 | Buy Now |
|
NAC | Rectifier Diode, 1 Element, 3A, 50V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2050 / $0.5000 | Buy Now |
Part Details for CURC301-G
CURC301-G CAD Models
CURC301-G Part Data Attributes
|
CURC301-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CURC301-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 3A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CURC301-G
This table gives cross-reference parts and alternative options found for CURC301-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CURC301-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3AHV7G | Rectifier Diode, | Taiwan Semiconductor | CURC301-G vs ES3AHV7G |
ES3AA | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | CURC301-G vs ES3AA |
RS3A | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Fuji Electric Co Ltd | CURC301-G vs RS3A |
ES3ABHR5G | Rectifier Diode, | Taiwan Semiconductor | CURC301-G vs ES3ABHR5G |
S3AHV7G | Rectifier Diode, | Taiwan Semiconductor | CURC301-G vs S3AHV7G |
S3A | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | CURC301-G vs S3A |
LS35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CURC301-G vs LS35 |
ES3AB | Rectifier Diode, | Surge Components Inc | CURC301-G vs ES3AB |
ER3A | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | CURC301-G vs ER3A |
US3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | CURC301-G vs US3A |