-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X34 PB-F USC SHOTTKY BARRIER DIODE, I=.05A, V=30V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS05F30H3F(TCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA USC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34498 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
CUS05F30,H3F
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-323 - Tape and Reel (Alt: CUS05F30,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 |
|
RFQ | |
DISTI #
757-CUS05F30H3F
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V Vrrm 500mA IO 5A IFSM .45Vf Max RoHS: Compliant | 7849 |
|
$0.0300 / $0.3100 | Buy Now |
DISTI #
CUS05F30,H3F
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-323 - Tape and Reel (Alt: CUS05F30,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 |
|
RFQ | |
DISTI #
CUS05F30,H3F
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-323 - Tape and Reel (Alt: CUS05F30,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 |
|
RFQ | |
DISTI #
CUS05F30,H3F
|
EBV Elektronik | Diode Schottky 30V 0.5A 2-Pin SOD-323 (Alt: CUS05F30,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS05F30,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUS05F30,H3F
Toshiba America Electronic Components
X34 PB-F USC SHOTTKY BARRIER DIODE, I=.05A, V=30V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |