Part Details for CUS05F40,H3F by Toshiba America Electronic Components
Overview of CUS05F40,H3F by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CUS05F40,H3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CUS05F40,H3FCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA USC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2445 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
CUS05F40,H3F
|
Avnet Americas | Small-Signal Schottky Barrier Diode 28pF 40V 2-Pin SOD-323 - Tape and Reel (Alt: CUS05F40,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0319 / $0.0407 | Buy Now |
DISTI #
757-CUS05F40H3F
|
Mouser Electronics | Schottky Diodes & Rectifiers Sml-Signal Schottky Barrier Diode RoHS: Compliant | 9723 |
|
$0.0280 / $0.2900 | Buy Now |
DISTI #
CUS05F40,H3F
|
Avnet Americas | Small-Signal Schottky Barrier Diode 28pF 40V 2-Pin SOD-323 - Tape and Reel (Alt: CUS05F40,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0319 / $0.0407 | Buy Now |
DISTI #
CUS05F40,H3F
|
Avnet Americas | Small-Signal Schottky Barrier Diode 28pF 40V 2-Pin SOD-323 - Tape and Reel (Alt: CUS05F40,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0319 / $0.0407 | Buy Now |
Part Details for CUS05F40,H3F
CUS05F40,H3F CAD Models
CUS05F40,H3F Part Data Attributes
|
CUS05F40,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUS05F40,H3F
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |