-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X34 PB-F USC SHOTTKY BARRIER DIODE, I= 0.5A V=30V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS10F30H3FCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A USC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5169 In Stock |
|
$0.0319 / $0.3200 | Buy Now |
DISTI #
CUS10F30,H3F
|
Avnet Americas | X34 PB-F USC SHOTTKY BARRIER DIODE, I= 0.5A V=30V - Tape and Reel (Alt: CUS10F30,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0276 / $0.0296 | Buy Now |
DISTI #
757-CUS10F30H3F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vrrm 1.0A IF 20A .045V VFM RoHS: Compliant | 17471 |
|
$0.0310 / $0.3000 | Buy Now |
DISTI #
V72:2272_13896650
|
Arrow Electronics | Rectifier Diode Small Signal Schottky Si 1A 2-Pin USC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2410 Container: Cut Strips | Americas - 5700 |
|
$0.0321 / $0.2044 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
CUS10F30,H3F
|
Avnet Americas | X34 PB-F USC SHOTTKY BARRIER DIODE, I= 0.5A V=30V - Tape and Reel (Alt: CUS10F30,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0276 / $0.0296 | Buy Now |
DISTI #
CUS10F30
|
TME | Diode: Schottky rectifying, SMD, 30V, 1A, SOD323, reel,tape Min Qty: 5 | 4990 |
|
$0.0483 / $0.1596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS10F30,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUS10F30,H3F
Toshiba America Electronic Components
X34 PB-F USC SHOTTKY BARRIER DIODE, I= 0.5A V=30V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |